
2309644-3 | |
|---|---|
DigiKey Part Number | 17-2309644-3-ND |
Manufacturer | |
Manufacturer Product Number | 2309644-3 |
Description | 30P NANOMQS/US050 LL CONN, W/CPA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2309644-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.102" (2.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Connector Position Assurance (CPA), Terminal Position Assurance (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,92000 Kč | 28,92 Kč |
| 10 | 24,59300 Kč | 245,93 Kč |
| 25 | 23,04480 Kč | 576,12 Kč |
| 50 | 21,94620 Kč | 1 097,31 Kč |
| 100 | 20,89550 Kč | 2 089,55 Kč |
| 250 | 19,58676 Kč | 4 896,69 Kč |
| 500 | 18,65134 Kč | 9 325,67 Kč |
| 1 000 | 17,76104 Kč | 17 761,04 Kč |
| 2 500 | 16,64946 Kč | 41 623,65 Kč |
| Unit Price without VAT: | 28,92000 Kč |
|---|---|
| Unit Price with VAT: | 34,99320 Kč |










