
9037420000 | |
|---|---|
DigiKey Part Number | 9037420000-ND |
Manufacturer | |
Manufacturer Product Number | 9037420000 |
Description | CONN FERRL DIN 2X18AWG GRY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN Two x 18 AWG (0.75mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 18 AWG (0.75mm²) | |
Length - Overall | 16.00mm | |
Length - Pin | 10.00mm | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 2,08100 Kč | 20,81 Kč |
| 25 | 1,95560 Kč | 48,89 Kč |
| 50 | 1,86420 Kč | 93,21 Kč |
| 100 | 1,77270 Kč | 177,27 Kč |
| 250 | 1,66200 Kč | 415,50 Kč |
| 500 | 1,58250 Kč | 791,25 Kč |
| 1 000 | 1,50698 Kč | 1 506,98 Kč |
| 2 500 | 1,41248 Kč | 3 531,20 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

















