
1N5406K | |
|---|---|
DigiKey Part Number | 4878-1N5406KCT-ND - Cut Tape (CT) 4878-1N5406KTB-ND |
Manufacturer | |
Manufacturer Product Number | 1N5406K |
Description | DIODE STANDARD 600V 3A DO204AC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 1N5406K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 4,35700 Kč | 43,57 Kč |
| 100 | 2,68600 Kč | 268,60 Kč |
| 500 | 2,32140 Kč | 1 160,70 Kč |
| 1 000 | 1,99070 Kč | 1 990,70 Kč |
| 2 000 | 1,57212 Kč | 3 144,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,54212 Kč | 6 168,48 Kč |
| 8 000 | 0,98935 Kč | 7 914,80 Kč |
| 12 000 | 0,98772 Kč | 11 852,64 Kč |
| 20 000 | 0,98234 Kč | 19 646,80 Kč |
| 28 000 | 0,92461 Kč | 25 889,08 Kč |
| 40 000 | 0,92157 Kč | 36 862,80 Kč |
| 200 000 | 0,90252 Kč | 180 504,00 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |









