
9028200000 | |
|---|---|
DigiKey Part Number | 281-5141-ND |
Manufacturer | |
Manufacturer Product Number | 9028200000 |
Description | CONN FERRULE 2/0AWG YLW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector 2/0 AWG (70.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Weidmüller | Size 2/0 AWG (70.00mm²) |
Packaging Bulk | Length - Overall 20.00mm |
Part Status Active | Length - Pin 12.70mm |
Type Single Wire | Color Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 36,43200 Kč | 364,32 Kč |
| 25 | 34,15120 Kč | 853,78 Kč |
| 50 | 32,52180 Kč | 1 626,09 Kč |
| 100 | 30,96790 Kč | 3 096,79 Kč |
| 250 | 29,02680 Kč | 7 256,70 Kč |
| 500 | 27,64092 Kč | 13 820,46 Kč |
| 1 000 | 26,32162 Kč | 26 321,62 Kč |
| 2 500 | 24,67458 Kč | 61 686,45 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |



