Yellow Wire Ferrule Connector 2/0 AWG (70.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow Wire Ferrule Connector 2/0 AWG (70.00mm²) Single Wire
Ferrule Installation Solutions

FSD89-27-Q

DigiKey Part Number
298-14510-ND
Manufacturer
Manufacturer Product Number
FSD89-27-Q
Description
CONN FERRULE 2/0AWG YELLOW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow Wire Ferrule Connector 2/0 AWG (70.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
2/0 AWG (70.00mm²)
Length - Overall
44.00mm
Length - Pin
27.00mm
Color
Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1142,58000 Kč142,58 Kč
10132,60200 Kč1 326,02 Kč
25128,83520 Kč3 220,88 Kč
50126,05520 Kč6 302,76 Kč
100123,32760 Kč12 332,76 Kč
250119,80872 Kč29 952,18 Kč
500117,20916 Kč58 604,58 Kč
1 000114,66294 Kč114 662,94 Kč
2 500111,37717 Kč278 442,92 Kč
Manufacturers Standard Package
Unit Price without VAT:142,58000 Kč
Unit Price with VAT:172,52180 Kč