
9025740000 | |
|---|---|
DigiKey Part Number | 281-5122-ND |
Manufacturer | |
Manufacturer Product Number | 9025740000 |
Description | CONN FERRULE 24AWG BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector 24 AWG (0.25mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Weidmüller | Size 24 AWG (0.25mm²) |
Packaging Bulk | Length - Overall 10.00mm |
Part Status Active | Length - Pin 6.00mm |
Type Single Wire | Color Blue |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11620025 | American Electrical Inc. | 29 595 | 288-1041-ND | 3,57000 Kč | Direct |
| 2620.0/100 | Altech Corporation | 6 952 | 1920-1814-ND | 2,31000 Kč | Parametric Equivalent |
| 3060-06025G | CNC Tech | 5 632 | 1175-3060-06025G-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 2,03700 Kč | 20,37 Kč |
| 25 | 1,91520 Kč | 47,88 Kč |
| 50 | 1,81840 Kč | 90,92 Kč |
| 100 | 1,73230 Kč | 173,23 Kč |
| 250 | 1,62356 Kč | 405,89 Kč |
| 500 | 1,54588 Kč | 772,94 Kč |
| 1 000 | 1,47217 Kč | 1 472,17 Kč |
| 2 500 | 1,37974 Kč | 3 449,35 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |















