
Category | Size 24 AWG (0.25mm²) |
Manufacturer CNC Tech | Length - Overall 10.00mm |
Packaging Bulk | Length - Pin 6.00mm |
Part Status Active | Color Blue |
Type Single Wire | Base Product Number |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 25 | 1,57920 Kč | 39,48 Kč |
| 50 | 1,50340 Kč | 75,17 Kč |
| 100 | 1,43210 Kč | 143,21 Kč |
| 250 | 1,34304 Kč | 335,76 Kč |
| 500 | 1,27836 Kč | 639,18 Kč |
| 1 000 | 1,21725 Kč | 1 217,25 Kč |
| 2 500 | 1,14095 Kč | 2 852,37 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



