
9021090000 | |
|---|---|
DigiKey Part Number | 9021090000-ND |
Manufacturer | |
Manufacturer Product Number | 9021090000 |
Description | CONN FERRULE 14AWG GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Weidmüller | Size 14 AWG (2.50mm²) |
Packaging Bulk | Length - Overall 24.00mm |
Part Status Active | Length - Pin 18.00mm |
Type Single Wire | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 25 | 3,87200 Kč | 96,80 Kč |
| 50 | 3,68720 Kč | 184,36 Kč |
| 100 | 3,50880 Kč | 350,88 Kč |
| 250 | 3,28828 Kč | 822,07 Kč |
| 500 | 3,13122 Kč | 1 565,61 Kč |
| 1 000 | 2,98172 Kč | 2 981,72 Kč |
| 2 500 | 2,79475 Kč | 6 986,88 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |











