
DZ5CE0253 | |
|---|---|
DigiKey Part Number | 4008-DZ5CE0253-ND |
Manufacturer | |
Manufacturer Product Number | DZ5CE0253 |
Description | CABLE END 14AWG DZ5 +OPTIONS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | DZ5CE0253 Models |
Category | Insulation Insulated |
Manufacturer Schneider Electric | Size 14 AWG (2.50mm²) |
Series | Length - Overall 24.00mm |
Packaging Box | Length - Pin 18.00mm |
Part Status Active | Color Gray |
Type Single Wire |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3200072 | Phoenix Contact | 105 | 277-2210-ND | 7,56000 Kč | Parametric Equivalent |
| 9021090000 | Weidmüller | 311 | 9021090000-ND | 4,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

