
11183025 | |
|---|---|
DigiKey Part Number | 11183025-ND |
Manufacturer | |
Manufacturer Product Number | 11183025 |
Description | CONN FERRULE T TYPE 14AWG GRAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector T 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Style T |
Manufacturer American Electrical Inc. | Size 14 AWG (2.50mm²) |
Packaging Bag | Length - Overall 25.00mm |
Part Status Active | Length - Pin 18.00mm |
Type Single Wire | Color Gray |
Insulation Insulated |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,39664 Kč | 1 698,32 Kč |
| Unit Price without VAT: | 3,39664 Kč |
|---|---|
| Unit Price with VAT: | 4,10993 Kč |



