White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9019400000

DigiKey Part Number
281-5108-ND
Manufacturer
Manufacturer Product Number
9019400000
Description
CONN FERRULE DIN 20AWG WHT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Weidmüller
Size
20 AWG (0.50mm²)
Packaging
Bulk
Length - Overall
14.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
White
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2528590000Weidmüller6 750281-2528590000CT-ND3,36000 KčParametric Equivalent
9004280000Weidmüller4 156281-5056-ND1,43374 KčParametric Equivalent
9021930000Weidmüller19 5509021930000-ND0,76860 KčParametric Equivalent
1200104Phoenix Contact7 204277-10202-ND3,36000 KčParametric Equivalent
1241000-1TE Connectivity AMP Connectors9 815A110953CT-ND3,57000 KčParametric Equivalent
In-Stock: 8 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,76400 Kč17,64 Kč
251,64640 Kč41,16 Kč
501,57060 Kč78,53 Kč
1001,49510 Kč149,51 Kč
2501,40016 Kč350,04 Kč
5001,33338 Kč666,69 Kč
1 0001,26954 Kč1 269,54 Kč
2 5001,18983 Kč2 974,57 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč