White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1241000-1

DigiKey Part Number
A110953TR-ND - Tape & Reel (TR)
A110953CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1241000-1
Description
CONN FERRULE DIN 20AWG WHITE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
1241000-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
20 AWG (0.50mm²)
Length - Overall
14.50mm
Length - Pin
8.00mm
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 895
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
103,02400 Kč30,24 Kč
252,83040 Kč70,76 Kč
502,69620 Kč134,81 Kč
1002,56600 Kč256,60 Kč
2502,40468 Kč601,17 Kč
5002,29004 Kč1 145,02 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,24595 Kč2 245,95 Kč
2 0002,13854 Kč4 277,08 Kč
3 0002,07817 Kč6 234,51 Kč
5 0002,00455 Kč10 022,75 Kč
7 0001,95749 Kč13 702,43 Kč
10 0001,90880 Kč19 088,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč