Yellow Wire Ferrule Connector DIN 10 AWG (6.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9019230000

DigiKey Part Number
281-5103-ND
Manufacturer
Manufacturer Product Number
9019230000
Description
CONN FERRULE DIN 10AWG YLW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Yellow Wire Ferrule Connector DIN 10 AWG (6.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
10 AWG (6.00mm²)
Length - Overall
26.00mm
Length - Pin
18.00mm
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 592
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
104,74600 Kč47,46 Kč
254,44320 Kč111,08 Kč
504,22480 Kč211,24 Kč
1004,02320 Kč402,32 Kč
2503,77124 Kč942,81 Kč
5003,59108 Kč1 795,54 Kč
1 0003,41952 Kč3 419,52 Kč
2 5003,20522 Kč8 013,05 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč