
9019120000 | |
|---|---|
DigiKey Part Number | 281-3812-ND |
Manufacturer | |
Manufacturer Product Number | 9019120000 |
Description | CONN FERRULE DIN 16AWG BLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Weidmüller | Size 16 AWG (1.50mm²) |
Packaging Bulk | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Black |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2528620000 | Weidmüller | 7 799 | 281-2528620000CT-ND | 3,36000 Kč | Parametric Equivalent |
| 1-966067-2 | TE Connectivity AMP Connectors | 24 016 | 1-966067-2-ND | 3,15000 Kč | Parametric Equivalent |
| 1150G | American Electrical Inc. | 0 | 288-1150G-ND | 894,51000 Kč | Parametric Equivalent |
| 1181015 | American Electrical Inc. | 101 000 | 288-1019-ND | 3,15000 Kč | Parametric Equivalent |
| 1200107 | Phoenix Contact | 4 057 | 277-10205-ND | 3,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,86900 Kč | 18,69 Kč |
| 25 | 1,73880 Kč | 43,47 Kč |
| 50 | 1,65880 Kč | 82,94 Kč |
| 100 | 1,57900 Kč | 157,90 Kč |
| 250 | 1,47908 Kč | 369,77 Kč |
| 500 | 1,40854 Kč | 704,27 Kč |
| 1 000 | 1,34135 Kč | 1 341,35 Kč |
| 2 500 | 1,25719 Kč | 3 142,97 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |






















