
9005860000 | |
|---|---|
DigiKey Part Number | 281-9005860000TR-ND - Tape & Reel (TR) 281-9005860000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 9005860000 |
Description | CONN FERRUL DIN 20AWG WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 20 AWG (0.50mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,62500 Kč | 26,25 Kč |
| 25 | 2,46080 Kč | 61,52 Kč |
| 50 | 2,34340 Kč | 117,17 Kč |
| 100 | 2,23210 Kč | 223,21 Kč |
| 250 | 2,09224 Kč | 523,06 Kč |
| 500 | 1,99230 Kč | 996,15 Kč |
| 1 000 | 1,89696 Kč | 1 896,96 Kč |
| 2 500 | 1,77794 Kč | 4 444,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,68097 Kč | 8 404,85 Kč |
| 10 000 | 1,60070 Kč | 16 007,00 Kč |
| 15 000 | 1,55556 Kč | 23 333,40 Kč |
| 25 000 | 1,50048 Kč | 37 512,00 Kč |
| 35 000 | 1,46529 Kč | 51 285,15 Kč |
| 50 000 | 1,42889 Kč | 71 444,50 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |


