
9004750000 | |
|---|---|
DigiKey Part Number | 281-5066-ND |
Manufacturer | |
Manufacturer Product Number | 9004750000 |
Description | CONN FERRL DIN 2X16AWG BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN Two x 16 AWG (1.50mm²) Two Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Weidmüller | Size Two x 16 AWG (1.50mm²) |
Packaging Bulk | Length - Overall 20.00mm |
Part Status Active | Length - Pin 12.00mm |
Type Two Wire | Color Black |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9037480000 | Weidmüller | 3 127 | 281-6158-ND | 3,57000 Kč | Parametric Equivalent |
| 13121015 | American Electrical Inc. | 7 106 | 288-1130-ND | 5,46000 Kč | Parametric Equivalent |
| 2797.0/100 | Altech Corporation | 0 | 1920-1822-ND | 5,87940 Kč | Parametric Equivalent |
| 3200991 | Phoenix Contact | 6 522 | 277-2220-ND | 7,56000 Kč | Parametric Equivalent |
| 966144-7 | TE Connectivity AMP Connectors | 2 881 | A109135-ND | 7,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,19200 Kč | 31,92 Kč |
| 25 | 2,99000 Kč | 74,75 Kč |
| 50 | 2,85160 Kč | 142,58 Kč |
| 100 | 2,71290 Kč | 271,29 Kč |
| 250 | 2,54244 Kč | 635,61 Kč |
| 500 | 2,42106 Kč | 1 210,53 Kč |
| 1 000 | 2,30537 Kč | 2 305,37 Kč |
| 2 500 | 2,16086 Kč | 5 402,15 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |








