2797.0/100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 5,45948 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 1 274,79194 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 269,61430 Kč
Datasheet

Parametric Equivalent


American Electrical Inc.
In Stock: 7 106
Unit Price: 5,46000 Kč
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 3,27274 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 6 522
Unit Price: 7,56000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 449
Unit Price: 3,78000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 3 127
Unit Price: 3,57000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 881
Unit Price: 7,56000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 8 406
Unit Price: 13,86000 Kč
Datasheet
Image for 2797.0/100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2797.0/100

DigiKey Part Number
1920-1822-ND
Manufacturer
Manufacturer Product Number
2797.0/100
Description
CONN FERRULE DIN TWO X 16AWG BLK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Black Wire Ferrule Connector DIN Two x 16 AWG (1.50mm²) Two Wire
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Altech Corporation
Size
Two x 16 AWG (1.50mm²)
Packaging
Bulk
Length - Overall
19.60mm
Part Status
Active
Length - Pin
12.00mm
Type
Two Wire
Color
Black
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2797.0Altech Corporation02797.0-ND5,45948 KčParametric Equivalent
FTD1612Altech Corporation01920-FTD1612-ND1 274,79194 KčParametric Equivalent
FTD1612MAltech Corporation01920-FTD1612M-ND269,61430 KčParametric Equivalent
13121015American Electrical Inc.7 106288-1130-ND5,46000 KčParametric Equivalent
2797.0Conta-Clip, Inc.02080-2797.0-ND3,27274 KčParametric Equivalent
Available To Order
Factory Stock: 2 100
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1005,87940 Kč587,94 Kč
Manufacturers Standard Package
Unit Price without VAT:5,87940 Kč
Unit Price with VAT:7,11407 Kč