Black Wire Ferrule Connector DIN Two x 16 AWG (1.50mm²) Two Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13121015

DigiKey Part Number
288-1130-ND
Manufacturer
Manufacturer Product Number
13121015
Description
CONN FERRULE DIN TWO X 16AWG BLK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Black Wire Ferrule Connector DIN Two x 16 AWG (1.50mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
American Electrical Inc.
Size
Two x 16 AWG (1.50mm²)
Packaging
Bag
Length - Overall
20.00mm
Part Status
Active
Length - Pin
12.00mm
Type
Two Wire
Color
Black
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 071
Factory Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
104,58800 Kč45,88 Kč
254,29640 Kč107,41 Kč
504,08760 Kč204,38 Kč
1003,89370 Kč389,37 Kč
2503,64972 Kč912,43 Kč
5003,47494 Kč1 737,47 Kč
1 0003,30873 Kč3 308,73 Kč
2 5003,10146 Kč7 753,65 Kč
Manufacturers Standard Package
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč