Blue Wire Ferrule Connector DIN Two x 14 AWG (2.50mm²) Two Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13131025

DigiKey Part Number
288-1132-ND
Manufacturer
Manufacturer Product Number
13131025
Description
CONN FERRULE DIN TWO X 14AWG BLU
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector DIN Two x 14 AWG (2.50mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
American Electrical Inc.
Size
Two x 14 AWG (2.50mm²)
Packaging
Bag
Length - Overall
21.50mm
Part Status
Active
Length - Pin
13.00mm
Type
Two Wire
Color
Blue
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 372
Factory Stock: 627
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
104,58800 Kč45,88 Kč
254,29640 Kč107,41 Kč
504,08760 Kč204,38 Kč
1003,89370 Kč389,37 Kč
2503,64888 Kč912,22 Kč
5003,47410 Kč1 737,05 Kč
1 0003,30810 Kč3 308,10 Kč
2 5003,10080 Kč7 752,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč