Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2797.0 | |
|---|---|
DigiKey Part Number | 2080-2797.0-ND |
Manufacturer | |
Manufacturer Product Number | 2797.0 |
Description | FERRULES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN Two x 16 AWG (1.50mm²) Two Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Conta-Clip, Inc. | Style DIN |
Series | Size Two x 16 AWG (1.50mm²) |
Packaging Bulk | Length - Overall 20.00mm |
Part Status Active | Length - Pin 12.00mm |
Type Two Wire | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13121015 | American Electrical Inc. | 7 106 | 288-1130-ND | 5,46000 Kč | Parametric Equivalent |
| 2797.0 | Altech Corporation | 0 | 2797.0-ND | 5,45948 Kč | Parametric Equivalent |
| 2797.0/100 | Altech Corporation | 0 | 1920-1822-ND | 5,87940 Kč | Parametric Equivalent |
| 3200991 | Phoenix Contact | 6 522 | 277-2220-ND | 7,56000 Kč | Parametric Equivalent |
| 9004750000 | Weidmüller | 449 | 281-5066-ND | 3,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,27274 Kč | 1 636,37 Kč |
| Unit Price without VAT: | 3,27274 Kč |
|---|---|
| Unit Price with VAT: | 3,96002 Kč |







