Blue Wire Ferrule Connector DIN Two x 14 AWG (2.50mm²) Two Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9004430000

DigiKey Part Number
281-5061-ND
Manufacturer
Manufacturer Product Number
9004430000
Description
CONN FERRL DIN 2X14AWG BLU
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector DIN Two x 14 AWG (2.50mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Weidmüller
Size
Two x 14 AWG (2.50mm²)
Packaging
Bulk
Length - Overall
19.00mm
Part Status
Active
Length - Pin
10.00mm
Type
Two Wire
Color
Blue
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9037500000Weidmüller42 957281-5164-ND3,57000 KčParametric Equivalent
13101025American Electrical Inc.14 312288-1131-ND4,62000 KčParametric Equivalent
2778.0Altech Corporation52778.0-ND7,56000 KčParametric Equivalent
2778.0/100Altech Corporation02778.0/100-ND8,55080 KčParametric Equivalent
966144-8TE Connectivity AMP Connectors7 632A114635-ND6,09000 KčParametric Equivalent
In-Stock: 4 793
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
104,66200 Kč46,62 Kč
254,37600 Kč109,40 Kč
504,16600 Kč208,30 Kč
1003,96650 Kč396,65 Kč
2503,71748 Kč929,37 Kč
5003,54026 Kč1 770,13 Kč
1 0003,37081 Kč3 370,81 Kč
2 5003,15961 Kč7 899,02 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč