Red Wire Ferrule Connector Two x 16 AWG (1.50mm²) Two Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9004410000

DigiKey Part Number
281-5059-ND
Manufacturer
Manufacturer Product Number
9004410000
Description
CONN FERRULE 2 X 16AWG RED
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector Two x 16 AWG (1.50mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Weidmüller
Size
Two x 16 AWG (1.50mm²)
Packaging
Bulk
Length - Overall
16.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Two Wire
Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9037290000Weidmüller10 985281-5156-ND3,13000 KčParametric Equivalent
In-Stock: 5 800
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,13000 Kč3,13 Kč
102,75300 Kč27,53 Kč
252,56920 Kč64,23 Kč
502,44840 Kč122,42 Kč
1002,32960 Kč232,96 Kč
2502,18316 Kč545,79 Kč
5002,07888 Kč1 039,44 Kč
1 0001,97960 Kč1 979,60 Kč
2 5001,85539 Kč4 638,48 Kč
Manufacturers Standard Package
Unit Price without VAT:3,13000 Kč
Unit Price with VAT:3,78730 Kč