20 AWG Hook-Up Wire 7/28 Red 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83008 002100

DigiKey Part Number
BEL1580-100-ND
Manufacturer
Manufacturer Product Number
83008 002100
Description
HOOK-UP STRND 20AWG RED
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/28 Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Thickness
0.010" (0.25mm)
Mfr
Length
100.0' (30.5m)
Packaging
Spool
Voltage
600V
Part Status
Active
Operating Temperature
200°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 1213
Conductor Strand
7/28
Features
High Temperature
Conductor Material
Qualification
MIL-W-16878/4
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.058" (1.47mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 400 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
10040,81840 Kč4 081,84 Kč
20038,82355 Kč7 764,71 Kč
30037,69493 Kč11 308,48 Kč
50036,31192 Kč18 155,96 Kč
70035,42366 Kč24 796,56 Kč
1 00034,50146 Kč34 501,46 Kč
Manufacturers Standard Package
Unit Price without VAT:40,81840 Kč
Unit Price with VAT:49,39026 Kč