20 AWG Hook-Up Wire 7/28 Green 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 AWG Hook-Up Wire 7/28 Green 300V 100.0' (30.5m)
Green Hook-up

9919 005100

DigiKey Part Number
BEL1758-100-ND
Manufacturer
Manufacturer Product Number
9919 005100
Description
HOOK-UP STRND 20AWG GREEN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/28 Green 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.069" (1.75mm)
Packaging
Spool
Jacket (Insulation) Thickness
0.016" (0.41mm)
Part Status
Active
Length
100.0' (30.5m)
Cable Type
Voltage
300V
Wire Gauge
Jacket Color
Conductor Strand
7/28
Ratings
UL Style 1007/1569
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 400 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
10032,93080 Kč3 293,08 Kč
20031,32600 Kč6 265,20 Kč
30030,41843 Kč9 125,53 Kč
50029,30532 Kč14 652,66 Kč
70028,59050 Kč20 013,35 Kč
1 00027,84835 Kč27 848,35 Kč
Manufacturers Standard Package
Unit Price without VAT:32,93080 Kč
Unit Price with VAT:39,84627 Kč