




8937920000 | |
|---|---|
DigiKey Part Number | 281-3082-ND |
Manufacturer | |
Manufacturer Product Number | 8937920000 |
Description | SSR RELAY 100MA 0-24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 5VDC | |
Voltage - Load | 0 V ~ 24 V | |
Load Current | 100 mA | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 50°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | cULus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 617,34000 Kč | 617,34 Kč |
| 10 | 549,85400 Kč | 5 498,54 Kč |
| 25 | 525,05080 Kč | 13 126,27 Kč |
| 50 | 507,01360 Kč | 25 350,68 Kč |
| 100 | 489,59150 Kč | 48 959,15 Kč |
| 250 | 467,45580 Kč | 116 863,95 Kč |
| Unit Price without VAT: | 617,34000 Kč |
|---|---|
| Unit Price with VAT: | 746,98140 Kč |
























