8800230000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8800230000

DigiKey Part Number
8800230000-ND
Manufacturer
Manufacturer Product Number
8800230000
Description
MI 8A PSM 24VDC MICRO ADAPTER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Adapter Terminal Blocks, Screw Connection To
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Terminal Blocks, Screw Connection
Convert To (Adapter End)
-
Mounting Type
DIN Rail
Wire Gauge
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
101 204,60700 Kč12 046,07 Kč
Manufacturers Standard Package
Unit Price without VAT:1 204,60700 Kč
Unit Price with VAT:1 457,57447 Kč