
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | - | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 886,89000 Kč | 8 886,89 Kč |
| Unit Price without VAT: | 8 886,89000 Kč |
|---|---|
| Unit Price with VAT: | 10 753,13690 Kč |











