
MS501-10F | |
|---|---|
DigiKey Part Number | 2333-MS501-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS501-10F |
Description | RF SHIELD 1.335"X1.972" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.335" (33.90mm) X 1.972" (50.10mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS501-10F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.209" (5.30mm) | |
Length - Overall | 1.972" (50.10mm) | |
Width - Overall | 1.335" (33.90mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,10000 Kč | 58,10 Kč |
| 10 | 36,73200 Kč | 367,32 Kč |
| 25 | 31,13720 Kč | 778,43 Kč |
| 100 | 24,80320 Kč | 2 480,32 Kč |
| 250 | 21,69244 Kč | 5 423,11 Kč |
| 450 | 20,04802 Kč | 9 021,61 Kč |
| 950 | 18,28469 Kč | 17 370,46 Kč |
| 2 400 | 16,51776 Kč | 39 642,62 Kč |
| 4 900 | 16,31375 Kč | 79 937,38 Kč |
| Unit Price without VAT: | 58,10000 Kč |
|---|---|
| Unit Price with VAT: | 70,30100 Kč |











