
MS501-10C | |
|---|---|
DigiKey Part Number | 2333-MS501-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS501-10C |
Description | RF SHIELD 1.358X1.996" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.358" (34.50mm) X 1.996" (50.70mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS501-10C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.157" (4.00mm) | |
Length - Overall | 1.996" (50.70mm) | |
Width - Overall | 1.358" (34.50mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,57000 Kč | 55,57 Kč |
| 10 | 34,96400 Kč | 349,64 Kč |
| 25 | 29,60480 Kč | 740,12 Kč |
| 100 | 23,53600 Kč | 2 353,60 Kč |
| 250 | 20,55744 Kč | 5 139,36 Kč |
| 450 | 18,98196 Kč | 8 541,88 Kč |
| 950 | 17,29291 Kč | 16 428,26 Kč |
| 2 400 | 15,60033 Kč | 37 440,79 Kč |
| 4 900 | 15,26125 Kč | 74 780,12 Kč |
| Unit Price without VAT: | 55,57000 Kč |
|---|---|
| Unit Price with VAT: | 67,23970 Kč |











