
| 8798740000 | |
|---|---|
| DigiKey Part Number | 8798740000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 8798740000 | 
| Description | RCMKITZ 24VDC 4CO LED | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil DIN Rail | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | ||
| Coil Voltage | ||
| Contact Form | 4PDT (4 Form C) | |
| Contact Rating (Current) | 6 A | |
| Switching Voltage | 240VAC | |
| Load - Max Switching | 1500VA | |
| Coil Current | 31.3 mA | |
| Coil Type | Non Latching | |
| Features | Diode, Lighted Indicator, Mechanical Indicator, Socket Included, Test Button | |
| Termination Style | Screw Terminal | |
| Seal Rating | - | |
| Coil Insulation | - | |
| Must Operate Voltage | - | |
| Must Release Voltage | - | |
| Operate Time | 15 ms | |
| Release Time | 10 ms | |
| Operating Temperature | -40°C ~ 70°C | |
| Contact Material | Silver Nickel (AgNi) | |
| Approval Agency | CE, cURus | |
| Relay Type | ||
| Grade | - | |
| Qualification | - | |
| Coil Resistance | 766.773 Ohms | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | 707,67400 Kč | 7 076,74 Kč | 
| Unit Price without VAT: | 707,67400 Kč | 
|---|---|
| Unit Price with VAT: | 856,28554 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic