
BR100-04LLD | |
|---|---|
DigiKey Part Number | 4878-BR100-04LLD-ND |
Manufacturer | |
Manufacturer Product Number | BR100-04LLD |
Description | DIAC/SIDAC 35-45V 2A DO-213AA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 35 ~ 45V DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | BR100-04LLD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Breakover | 35 ~ 45V | |
Current - Breakover | 50 µA | |
Current - Peak Output | 2 A | |
Operating Temperature | -50°C ~ 125°C (TJ) | |
Package / Case | DO-213AA | |
Supplier Device Package | DO-213AA (MINIMELF) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,92140 Kč | 2 303,50 Kč |
| Unit Price without VAT: | 0,92140 Kč |
|---|---|
| Unit Price with VAT: | 1,11489 Kč |











