



G6S-2G-TR DC9 | |
|---|---|
DigiKey Part Number | Z8288TR-ND - Tape & Reel (TR) Z8288CT-ND - Cut Tape (CT) Z8288DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6S-2G-TR DC9 |
Description | RELAY TELECOM DPDT 2A 9V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6S-2G-TR DC9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 9VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 15.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | J Lead | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 6.75 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 579 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,04000 Kč | 89,04 Kč |
| 10 | 79,27400 Kč | 792,74 Kč |
| 25 | 75,71280 Kč | 1 892,82 Kč |
| 50 | 73,11920 Kč | 3 655,96 Kč |
| 100 | 70,61430 Kč | 7 061,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 65,85125 Kč | 26 340,50 Kč |
| 800 | 51,15993 Kč | 40 927,94 Kč |
| Unit Price without VAT: | 89,04000 Kč |
|---|---|
| Unit Price with VAT: | 107,73840 Kč |











