



8000072513 | |
|---|---|
DigiKey Part Number | 281-8000072513-ND |
Manufacturer | |
Manufacturer Product Number | 8000072513 |
Description | TERM BLOCK HDR 10POS 5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 10 | |
Positions Per Level | 10 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 26.8A | |
Voltage - IEC | 400 V | |
Current - UL | 14 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.469" (11.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,37000 Kč | 102,37 Kč |
| 10 | 72,63400 Kč | 726,34 Kč |
| 25 | 63,65800 Kč | 1 591,45 Kč |
| 50 | 58,07780 Kč | 2 903,89 Kč |
| 100 | 53,47770 Kč | 5 347,77 Kč |
| 250 | 48,71516 Kč | 12 178,79 Kč |
| 500 | 45,95254 Kč | 22 976,27 Kč |
| 1 000 | 43,77770 Kč | 43 777,70 Kč |
| 5 000 | 40,40746 Kč | 202 037,30 Kč |
| Unit Price without VAT: | 102,37000 Kč |
|---|---|
| Unit Price with VAT: | 123,86770 Kč |











