
1544964-1 | |
|---|---|
DigiKey Part Number | 17-1544964-1TR-ND - Tape & Reel (TR) 17-1544964-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1544964-1 |
Description | 8MM NG1+ TERMINAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.315" (8.00mm) Quick Connect Female 12-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1544964-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.315" (8.00mm) | |
Tab Thickness | 0.039" (0.99mm) | |
Tab Length | 0.429" (10.90mm) | |
Length - Overall | 1.181" (30.00mm) | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Insulation Diameter | 0.104" ~ 0.154" (2.65mm ~ 3.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,68000 Kč | 96,80 Kč |
| 25 | 9,06280 Kč | 226,57 Kč |
| 50 | 8,63020 Kč | 431,51 Kč |
| 100 | 8,21650 Kč | 821,65 Kč |
| 250 | 7,70208 Kč | 1 925,52 Kč |
| 500 | 7,33376 Kč | 3 666,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 7,06098 Kč | 9 179,27 Kč |
| 2 600 | 6,72380 Kč | 17 481,88 Kč |
| 3 900 | 6,53415 Kč | 25 483,19 Kč |
| 6 500 | 6,30289 Kč | 40 968,78 Kč |
| 9 100 | 6,15509 Kč | 56 011,32 Kč |
| 13 000 | 6,00221 Kč | 78 028,73 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |



