
6720005430 | |
|---|---|
DigiKey Part Number | 281-4945-ND |
Manufacturer | |
Manufacturer Product Number | 6720005430 |
Description | AC RCPT NEMA 5-15R |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R DIN Rail |
Datasheet | Datasheet |
Category | Voltage Rating 120VAC |
Manufacturer Weidmüller | Number of Positions 3 per connection (2) |
Packaging Bulk | Mounting Type DIN Rail |
Part Status Active | Termination Screw |
Connector Style NEMA 5-15R | Features LED Indicator |
Connector Type Receptacle, Female Sockets | Approval Agency CSA, cURus |
Current Rating (Amps) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 616,92000 Kč | 616,92 Kč |
| 10 | 524,38300 Kč | 5 243,83 Kč |
| 25 | 491,56320 Kč | 12 289,08 Kč |
| 50 | 468,10840 Kč | 23 405,42 Kč |
| 100 | 445,78120 Kč | 44 578,12 Kč |
| 250 | 417,90220 Kč | 104 475,55 Kč |
| 500 | 397,98560 Kč | 198 992,80 Kč |
| Unit Price without VAT: | 616,92000 Kč |
|---|---|
| Unit Price with VAT: | 746,47320 Kč |











