
101990064 | |
|---|---|
DigiKey Part Number | 1597-1315-ND |
Manufacturer | |
Manufacturer Product Number | 101990064 |
Description | CURR SENSE XFMR 60A CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 A Current Sense Transformer Chassis Mount |
Datasheet | Datasheet |
Category | Type Non-Invasive (Split Core) |
Manufacturer Seeed Technology Co., Ltd | Current Rating (Amps) 60 A |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Wire Leads with Connector |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,89000 Kč | 144,89 Kč |
| Unit Price without VAT: | 144,89000 Kč |
|---|---|
| Unit Price with VAT: | 175,31690 Kč |









