


101990028 | |
|---|---|
DigiKey Part Number | 1597-1631-ND |
Manufacturer | |
Manufacturer Product Number | 101990028 |
Description | CURR SENSE XFMR 1800:1 30A CHAS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 A 1800:1 Current Sense Transformer Chassis Mount |
Datasheet | Datasheet |
Category | Type Non-Invasive (Split Core) |
Manufacturer Seeed Technology Co., Ltd | Current Rating (Amps) 30 A |
Series | Turns Ratio - Primary:Secondary 1800:1 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads with Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,48000 Kč | 199,48 Kč |
| Unit Price without VAT: | 199,48000 Kč |
|---|---|
| Unit Price with VAT: | 241,37080 Kč |




