



2893880000 | |
|---|---|
DigiKey Part Number | 281-2893880000-ND |
Manufacturer | |
Manufacturer Product Number | 2893880000 |
Description | FUSE TERMINAL, SCREW CONNECTION, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect, Feed Through Beige 12-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect, Feed Through | |
Disconnect Type | Fuse, Removable Plug | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 6.1mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 36V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | Diode, LED | |
Color | Beige | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 427,56000 Kč | 427,56 Kč |
| 10 | 305,51500 Kč | 3 055,15 Kč |
| 25 | 272,71680 Kč | 6 817,92 Kč |
| 50 | 253,18400 Kč | 12 659,20 Kč |
| 100 | 237,55040 Kč | 23 755,04 Kč |
| 250 | 221,79196 Kč | 55 447,99 Kč |
| 500 | 212,84038 Kč | 106 420,19 Kč |
| 1 000 | 205,89097 Kč | 205 890,97 Kč |
| Unit Price without VAT: | 427,56000 Kč |
|---|---|
| Unit Price with VAT: | 517,34760 Kč |











