
EAC1420SC | |
|---|---|
DigiKey Part Number | 5730-EAC1420SC-ND |
Manufacturer | |
Manufacturer Product Number | EAC1420SC |
Description | CURRENT SEN SWITCH 10A,20A,50A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 10A, 20A, 50A (Selectable) 1 Channel Current Switch Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, 4mA ~ 20mA | |
Sensitivity | - | |
Frequency | DC, 40Hz ~ 100Hz | |
Linearity | - | |
Accuracy | ±1% | |
Voltage - Supply | 24V | |
Response Time | 100ms | |
Current - Supply (Max) | 200A | |
Operating Temperature | -20°C ~ 50°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 484,25000 Kč | 5 484,25 Kč |
| 5 | 5 058,60400 Kč | 25 293,02 Kč |
| 10 | 4 885,64400 Kč | 48 856,44 Kč |
| 25 | 4 666,05360 Kč | 116 651,34 Kč |
| Unit Price without VAT: | 5 484,25000 Kč |
|---|---|
| Unit Price with VAT: | 6 635,94250 Kč |




