
2764130000 | |
|---|---|
DigiKey Part Number | 281-2764130000-ND |
Manufacturer | |
Manufacturer Product Number | 2764130000 |
Description | VPUM2I2SXFXV2O1TXPX10 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Combiner Box Level 1 | |
For Use With/Related Products | Power Protection Devices | |
Shelf Life Start | - | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 544,78000 Kč | 5 544,78 Kč |
| 5 | 5 114,43400 Kč | 25 572,17 Kč |
| 10 | 4 939,57200 Kč | 49 395,72 Kč |
| 25 | 4 717,54920 Kč | 117 938,73 Kč |
| Unit Price without VAT: | 5 544,78000 Kč |
|---|---|
| Unit Price with VAT: | 6 709,18380 Kč |











