
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 14 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,00000 Kč | 28,00 Kč |
| 10 | 23,80800 Kč | 238,08 Kč |
| 25 | 22,31320 Kč | 557,83 Kč |
| 50 | 21,24780 Kč | 1 062,39 Kč |
| 100 | 20,23120 Kč | 2 023,12 Kč |
| 300 | 18,72047 Kč | 5 616,14 Kč |
| 500 | 18,05754 Kč | 9 028,77 Kč |
| 1 000 | 17,19532 Kč | 17 195,32 Kč |
| Unit Price without VAT: | 28,00000 Kč |
|---|---|
| Unit Price with VAT: | 33,88000 Kč |











