
2-1445091-3 | |
|---|---|
DigiKey Part Number | A123006TR-ND - Tape & Reel (TR) A123006CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-1445091-3 |
Description | CONN HEADER SMD R/A 3POS 3MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1445091-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.152" (3.85mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or Gold-Palladium | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,05000 Kč | 37,05 Kč |
| 10 | 31,53300 Kč | 315,33 Kč |
| 100 | 26,79450 Kč | 2 679,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 215 | 24,11647 Kč | 5 185,04 Kč |
| 430 | 22,96458 Kč | 9 874,77 Kč |
| 645 | 22,31691 Kč | 14 394,41 Kč |
| 1 075 | 21,52700 Kč | 23 141,53 Kč |
| 1 505 | 21,02203 Kč | 31 638,16 Kč |
| 2 150 | 20,49986 Kč | 44 074,70 Kč |
| 5 375 | 19,21738 Kč | 103 293,42 Kč |
| 10 750 | 18,48848 Kč | 198 751,16 Kč |
| Unit Price without VAT: | 37,05000 Kč |
|---|---|
| Unit Price with VAT: | 44,83050 Kč |












