
2763660000 | |
|---|---|
DigiKey Part Number | 281-2763660000-ND |
Manufacturer | |
Manufacturer Product Number | 2763660000 |
Description | IE-C5DHAG-100 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Green 22 AWG Foil, Braid 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.386" (9.80mm) | |
Shield Type | Foil, Braid | |
Length | 328.1' (100.0m) | |
Jacket Color | Green | |
Ratings | - | |
Features | - | |
Voltage | 125 V | |
Operating Temperature | -30°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 735,22000 Kč | 19 735,22 Kč |
| Unit Price without VAT: | 19 735,22000 Kč |
|---|---|
| Unit Price with VAT: | 23 879,61620 Kč |











