
2908744 | |
|---|---|
DigiKey Part Number | 277-9447-ND |
Manufacturer | |
Manufacturer Product Number | 2908744 |
Description | HOUSING BASE 5POS INTEGRATED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Base 3.898" L x 0.886" W x 4.508" H (99.00mm x 22.50mm x 114.50mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 2908744 Models |
Category | Features Positions - 24 |
Manufacturer Phoenix Contact | For Use With/Related Products 22.5mm Wide Housing |
Series | Size / Dimension 3.898" L x 0.886" W x 4.508" H (99.00mm x 22.50mm x 114.50mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Plastic, Polyamide |
Type Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 882,13000 Kč | 882,13 Kč |
| 10 | 612,40700 Kč | 6 124,07 Kč |
| Unit Price without VAT: | 882,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 067,37730 Kč |









