
163304-2 | |
|---|---|
DigiKey Part Number | A122054-ND |
Manufacturer | |
Manufacturer Product Number | 163304-2 |
Description | CONN SOCKET 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 163304-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 25 | 4,56920 Kč | 114,23 Kč |
| 50 | 4,34660 Kč | 217,33 Kč |
| 100 | 4,13870 Kč | 413,87 Kč |
| 250 | 3,87960 Kč | 969,90 Kč |
| 500 | 3,69396 Kč | 1 846,98 Kč |
| 1 000 | 3,51737 Kč | 3 517,37 Kč |
| 2 500 | 3,29694 Kč | 8 242,35 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |












