
2748400000 | |
|---|---|
DigiKey Part Number | 281-2748400000-ND |
Manufacturer | |
Manufacturer Product Number | 2748400000 |
Description | HDC MHE 5L MP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module 5 Position Push In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Male | |
Number of Positions | 5 | |
Size | - | |
Termination Style | Push In | |
Voltage Rating | 230V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | - | |
Color | - | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,75000 Kč | 251,75 Kč |
| 10 | 213,94800 Kč | 2 139,48 Kč |
| 25 | 200,55320 Kč | 5 013,83 Kč |
| 50 | 190,97820 Kč | 9 548,91 Kč |
| 100 | 181,86520 Kč | 18 186,52 Kč |
| 250 | 170,48436 Kč | 42 621,09 Kč |
| 500 | 162,35504 Kč | 81 177,52 Kč |
| 1 000 | 154,61542 Kč | 154 615,42 Kč |
| Unit Price without VAT: | 251,75000 Kč |
|---|---|
| Unit Price with VAT: | 304,61750 Kč |










