
TPI 100-112A-J | |
|---|---|
DigiKey Part Number | 1951-1226-ND |
Manufacturer | |
Manufacturer Product Number | TPI 100-112A-J |
Description | AC/DC CONVERTER 12V 100W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPI 100-112A-J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.34 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 91% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 1.16" H (76.2mm x 50.8mm x 29.5mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 815,07000 Kč | 1 815,07 Kč |
| 5 | 1 728,80800 Kč | 8 644,04 Kč |
| 10 | 1 692,88000 Kč | 16 928,80 Kč |
| 25 | 1 646,53720 Kč | 41 163,43 Kč |
| 50 | 1 612,32720 Kč | 80 616,36 Kč |
| 100 | 1 578,83120 Kč | 157 883,12 Kč |
| Unit Price without VAT: | 1 815,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 196,23470 Kč |



