
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Locking Plate | |
For Use With/Related Products | D-Sub Backshells Shell Size 1 ~ 4 | |
Features | Hardware Included | |
Number of Positions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,63000 Kč | 40,63 Kč |
| 10 | 34,56400 Kč | 345,64 Kč |
| 25 | 32,39160 Kč | 809,79 Kč |
| 50 | 30,83820 Kč | 1 541,91 Kč |
| 200 | 27,96280 Kč | 5 592,56 Kč |
| 400 | 26,62773 Kč | 10 651,09 Kč |
| 600 | 25,87642 Kč | 15 525,85 Kč |
| 1 000 | 24,96046 Kč | 24 960,46 Kč |
| 2 600 | 23,33409 Kč | 60 668,63 Kč |
| Unit Price without VAT: | 40,63000 Kč |
|---|---|
| Unit Price with VAT: | 49,16230 Kč |










