2747580000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2747580000

DigiKey Part Number
281-2747580000-ND
Manufacturer
Manufacturer Product Number
2747580000
Description
FFP D1/50H S1 B TY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Position Rectangular Plug Connector IDC Gold 30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
50
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
30 AWG
Features
Strain Relief
Contact Finish
Gold
Contact Finish Thickness
1.97µin (0.050µm)
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
75154,48733 Kč11 586,55 Kč
Manufacturers Standard Package
Unit Price without VAT:154,48733 Kč
Unit Price with VAT:186,92967 Kč