
1555WF42GY | |
|---|---|
DigiKey Part Number | 164-1555WF42GY-ND |
Manufacturer | |
Manufacturer Product Number | 1555WF42GY |
Description | ENCLOSURE PC 8.66"L X 7.14"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure ABS Light Gray Cover Included 8.660" L x 7.140" W (219.96mm x 181.36mm) X 2.570" (65.28mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555WF42GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 8.660" L x 7.140" W (219.96mm x 181.36mm) | |
Height | 2.570" (65.28mm) | |
Area (L x W) | 61.8in² (399cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | 0.130" (3.30mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,63000 Kč | 401,63 Kč |
| 5 | 372,24800 Kč | 1 861,24 Kč |
| 10 | 360,25000 Kč | 3 602,50 Kč |
| 25 | 345,00960 Kč | 8 625,24 Kč |
| Unit Price without VAT: | 401,63000 Kč |
|---|---|
| Unit Price with VAT: | 485,97230 Kč |











